833-084-558-203

Heilind Number:EDA833-084-558-203
Manufacturer:EDAC
Manufacturer Number:833-084-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-558-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for reliable performance. With a pitch of .156 inches and a total of 84 positions across 2 rows, it offers seamless integration onto PCBs. The right-angle mount orientation ensures efficient space utilization, while an amperage rating of 3A guarantees safe power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component from our range of PCB connectors.