833-084-558-207

Heilind Number:EDA833-084-558-207
Manufacturer:EDAC
Manufacturer Number:833-084-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-558-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 84 positions, it offers ample room for secure board-to-board connections, making it ideal for various electronic applications. The right angle mount orientation and a pitch of .156 inches provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees efficiency in diverse environmental conditions. Elevate your connectivity solutions with this essential component.