833-084-558-802

Heilind Number:EDA833-084-558-802
Manufacturer:EDAC
Manufacturer Number:833-084-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With 84 positions spread across two rows, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB, with a right-angle mount orientation for added versatility. Operable in temperatures ranging from -40 to 105°C, this connector is designed to withstand harsh operating conditions, making it an essential choice for your electronic projects. Explore our range of connectors to find the perfect solution for your connectivity needs.