833-084-558-803

Heilind Number:EDA833-084-558-803
Manufacturer:EDAC
Manufacturer Number:833-084-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-558-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and boasts a robust housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts supporting a total of 84 positions, it offers seamless and reliable data transmission. The right-angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for diverse applications. Trust in our Card Edge Connector to provide superior connectivity in your electronic designs.