833-084-558-804

Heilind Number:EDA833-084-558-804
Manufacturer:EDAC
Manufacturer Number:833-084-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-558-804

Detailed Description

Enhance your circuit board connectivity with our dual-row Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various applications. With a contact material of Copper Alloy, it guarantees efficient power transmission up to 3A. The .156" pitch and .2" row spacing, along with 84 positions, enable seamless integration on your PCB. Designed for optimal space utilization, its right-angle mount orientation offers flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.