833-084-558-812

Heilind Number:EDA833-084-558-812
Manufacturer:EDAC
Manufacturer Number:833-084-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-558-812

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a sleek green hue. Designed for precision and durability, this connector boasts a 3A amperage and features a housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows and 84 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable conductivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for any PCB project. Trust in its quality and performance for seamless data transmission.