833-084-559-802

Heilind Number:EDA833-084-559-802
Manufacturer:EDAC
Manufacturer Number:833-084-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 84 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its right-angle mount orientation further enhances versatility, making it a must-have component for your connectivity needs. Stay ahead in the world of technology with this essential PCB connector.