833-084-559-808

Heilind Number:EDA833-084-559-808
Manufacturer:EDAC
Manufacturer Number:833-084-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Built for high-performance applications, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficient signal transmission. With two rows and 84 positions, it offers ample connectivity options. The right-angle mount orientation and a pitch of .156 inches make it suitable for a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Perfect for applications in industries like telecommunications, data centers, and industrial automation, this connector is a must-have for any PCB assembly project.