833-084-559-812

Heilind Number:EDA833-084-559-812
Manufacturer:EDAC
Manufacturer Number:833-084-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-559-812

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Engineered for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for unparalleled durability. Featuring two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate 84 positions, perfect for complex circuitry. Designed for optimal space utilization, its right-angle mount orientation offers flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in our quality connector to streamline your PCB connections with ease.