833-084-560-201

Heilind Number:EDA833-084-560-201
Manufacturer:EDAC
Manufacturer Number:833-084-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking Green. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of Copper Alloy contacts, it offers a total of 84 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications requiring efficient and durable interconnect solutions. Upgrade your PCB assembly process with this essential component.