833-084-560-203

Heilind Number:EDA833-084-560-203
Manufacturer:EDAC
Manufacturer Number:833-084-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-560-203

Detailed Description

Enhance connectivity on your PCB with this double-row Card Edge Connector in a sleek green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring 84 positions with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your electronic components. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Upgrade your connection solutions with this high-quality connector.