833-084-560-207

Heilind Number:EDA833-084-560-207
Manufacturer:EDAC
Manufacturer Number:833-084-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, combining high performance with durability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and reliability. With two rows of copper alloy contacts, capable of handling up to 3 A of power, it offers seamless signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 84 positions in total, this connector is designed to meet your connectivity needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component.