833-084-560-804

Heilind Number:EDA833-084-560-804
Manufacturer:EDAC
Manufacturer Number:833-084-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-560-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration on your circuit board. Its vibrant green color not only adds a pop of visual appeal but also signifies its environmental compliance. With a robust amperage rating of 3A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and fire resistance for added safety. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing accommodate precise positioning. Featuring 84 positions across two rows, it provides ample connectivity options for your devices. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Elevate your electronics assembly with this essential component.