833-084-560-808

Heilind Number:EDA833-084-560-808
Manufacturer:EDAC
Manufacturer Number:833-084-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, boasting a current rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contact material guarantees optimal conductivity. Featuring two rows and 84 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, this connector is engineered for straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of electronic systems. Upgrade your connectivity solutions today with this essential component.