833-086-520-804

Heilind Number:EDA833-086-520-804
Manufacturer:EDAC
Manufacturer Number:833-086-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-520-804

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek Green. Designed for efficient power delivery, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 86 positions each, it offers ample space for seamless integration. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing enable easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse environments. Trust in this essential component for secure and stable board-to-board connections.