833-086-520-808

Heilind Number:EDA833-086-520-808
Manufacturer:EDAC
Manufacturer Number:833-086-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-520-808

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Its vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly manufacturing process. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in high-temperature environments. Featuring two rows and 86 positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether straight or right-angle mounting orientation is needed, this connector accommodates diverse installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Trust in this essential component for optimal performance in your PCB systems.