833-086-521-201

Heilind Number:EDA833-086-521-201
Manufacturer:EDAC
Manufacturer Number:833-086-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-521-201

Detailed Description

Enhance your connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it offers a contact rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 86 positions, it provides ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.