833-086-521-203

Heilind Number:EDA833-086-521-203
Manufacturer:EDAC
Manufacturer Number:833-086-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features 86 positions spread across 2 rows, ensuring ample connectivity options. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting functionality even in challenging environments. With a contact material of Copper Alloy, it offers excellent conductivity for uninterrupted signal transmission. Its pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Whether you're a professional in the electronics industry or a hobbyist, our Card Edge Connector is the perfect choice for your connectivity needs. Upgrade your PCB assembly process with this high-quality component, ensuring reliable performance in every project.