833-086-521-204

Heilind Number:EDA833-086-521-204
Manufacturer:EDAC
Manufacturer Number:833-086-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers a total of 86 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse settings. Its straight mount orientation allows for easy installation, making it a must-have in any electronics project. Upgrade your connectivity solutions with this essential component.