833-086-521-208

Heilind Number:EDA833-086-521-208
Manufacturer:EDAC
Manufacturer Number:833-086-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also offers superior functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of pins, made of Copper Alloy, provide a secure and efficient connection. With a pitch of .156 in and row spacing of .2 in, it offers convenience in installation. Boasting 86 positions, it accommodates a wide range of components. Designed for straight mount orientation, it fits seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your system with this essential component.