833-086-521-212

Heilind Number:EDA833-086-521-212
Manufacturer:EDAC
Manufacturer Number:833-086-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-521-212

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while offering a high current rating of 3 A. Featuring 86 positions with a pitch of .156 inches, it facilitates precise and secure board-to-board connections. The straight mount orientation and row spacing of .2 inches provide easy installation and alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.