833-086-521-804

Heilind Number:EDA833-086-521-804
Manufacturer:EDAC
Manufacturer Number:833-086-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-521-804

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for seamless performance, this connector features a vibrant green color and is crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With dual rows and a total of 86 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose this Card Edge Connector for efficient board-to-board connections in your electronic projects.