833-086-521-807

Heilind Number:EDA833-086-521-807
Manufacturer:EDAC
Manufacturer Number:833-086-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-521-807

Detailed Description

Enhance connectivity on your circuit board with this reliable Card Edge Connector. Featuring a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures secure performance in demanding environments. With two rows and 86 positions, it offers ample room for multiple connections. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, this connector boasts a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Upgrade your PCB setup with this high-quality connector today.