833-086-521-812

Heilind Number:EDA833-086-521-812
Manufacturer:EDAC
Manufacturer Number:833-086-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-521-812

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage capacity, it ensures reliable power transmission. The two rows of copper alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 86 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and performance for all your board-to-board connectivity needs.