833-086-523-207

Heilind Number:EDA833-086-523-207
Manufacturer:EDAC
Manufacturer Number:833-086-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a contact material of Copper Alloy, it guarantees efficient current flow, while its dual-row design with 86 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for seamless board-to-board connections. Suitable for straight mounting orientation, it boasts an operating temperature range of -40 to 105°C, making it ideal for industrial applications. Upgrade your setup with this essential component for enhanced performance and connectivity.