833-086-523-802

Heilind Number:EDA833-086-523-802
Manufacturer:EDAC
Manufacturer Number:833-086-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, each pitch is precisely set at .156 inches for seamless integration. Boasting 86 positions and a 3A amperage rating, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C offer flexibility in installation and usage. Trust in this essential component for secure and efficient board-to-board connections.