833-086-523-808

Heilind Number:EDA833-086-523-808
Manufacturer:EDAC
Manufacturer Number:833-086-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-523-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a vibrant green color, it offers not just a striking appearance but also superior functionality. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding applications. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and 86 positions make it versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.