833-086-540-201

Heilind Number:EDA833-086-540-201
Manufacturer:EDAC
Manufacturer Number:833-086-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-540-201

Detailed Description

Enhance your PCB connections with our double-row Card Edge Connector, designed for seamless board-to-board integration. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures reliable performance in diverse environments. Engineered for efficiency, this connector features 86 copper alloy contact positions with a pitch of .156 inches, accommodating high-speed data transmission with ease. The straight mount orientation and .2-inch row spacing facilitate convenient installation and secure connectivity. With a robust amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees optimal functionality even in harsh conditions. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications in the connectivity realm.