833-086-540-207

Heilind Number:EDA833-086-540-207
Manufacturer:EDAC
Manufacturer Number:833-086-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-540-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also high-performing, capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts arranged at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your PCBs. Boasting 86 positions, this connector facilitates extensive connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component to deliver reliable performance in your electronic assemblies.