833-086-540-212

Heilind Number:EDA833-086-540-212
Manufacturer:EDAC
Manufacturer Number:833-086-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-540-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row layout and a total of 86 positions, it offers ample space for efficient signal transmission. The contact material, a robust Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial environments. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation further simplifies installation. Upgrade your PCB setup with this essential component for seamless and reliable performance.