833-086-540-802

Heilind Number:EDA833-086-540-802
Manufacturer:EDAC
Manufacturer Number:833-086-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-540-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage and robust UL 94V-0 Thermoplastic Polyester housing. With two rows and 86 positions, it offers ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, this connector ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in this essential component for secure and efficient PCB assembly.