833-086-540-804

Heilind Number:EDA833-086-540-804
Manufacturer:EDAC
Manufacturer Number:833-086-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-540-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Equipped with 86 positions across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide easy integration into your board setup. Designed for straight mount orientation, it facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.