833-086-541-207

Heilind Number:EDA833-086-541-207
Manufacturer:EDAC
Manufacturer Number:833-086-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is meticulously crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made from robust Copper Alloy, it ensures reliable power delivery at an amperage of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise and efficient connectivity across its 86 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Elevate your PCB assembly with this essential component.