833-086-541-804

Heilind Number:EDA833-086-541-804
Manufacturer:EDAC
Manufacturer Number:833-086-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-541-804

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a reliable solution for your PCB needs. Designed with precision and durability in mind, this connector features a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a dual row configuration and copper alloy contact material, it offers seamless connectivity for up to 86 positions. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and efficiency to power your electronic devices with ease.