833-086-541-807

Heilind Number:EDA833-086-541-807
Manufacturer:EDAC
Manufacturer Number:833-086-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector guarantees durability and efficient signal transfer. Boasting two rows and a total of 86 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure and precise connections on your PCB. Designed for straight mounting orientation, it offers versatility in installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.