833-086-542-802

Heilind Number:EDA833-086-542-802
Manufacturer:EDAC
Manufacturer Number:833-086-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a 3A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal routing with 86 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.