833-086-542-812

Heilind Number:EDA833-086-542-812
Manufacturer:EDAC
Manufacturer Number:833-086-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-542-812

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board setup. With a robust amperage rating of 3 A, it ensures efficient power transmission. The durable housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance. Designed with two rows of copper alloy contacts, it offers excellent connectivity with a pitch of .156 in. The .2 in row spacing provides ample room for smooth signal transmission. With a total of 86 positions, you can easily accommodate multiple connections. Its straight mount orientation allows for secure attachment to your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronic industry. Explore our range of quality connectors to find the perfect fit for your project.