833-086-555-207

Heilind Number:EDA833-086-555-207
Manufacturer:EDAC
Manufacturer Number:833-086-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-555-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green color, it not only adds visual appeal but also provides reliable performance. With a 3 A amperage rating, this connector ensures efficient power transmission. Constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and high conductivity. Boasting two rows and 86 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's suitable for various PCB layouts. With an operating temperature range of -40 to 105 °C, it's ideal for use in diverse environments. Upgrade your PCB connections with this high-quality Card Edge Connector.