833-086-555-812

Heilind Number:EDA833-086-555-812
Manufacturer:EDAC
Manufacturer Number:833-086-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch, this connector offers seamless and reliable board-to-board connections. Featuring 86 positions in total, it caters to a wide range of applications. The straight mount orientation and optimal row spacing of .2 inches further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for demanding environments. Upgrade your setup with this essential component, a standout in our extensive lineup of board-to-board PCB connectors.