833-086-556-202

Heilind Number:EDA833-086-556-202
Manufacturer:EDAC
Manufacturer Number:833-086-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-556-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various operating conditions. With two rows of 86 positions each, this connector offers ample space for secure PCB connections. The contact material, made from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mounting orientation, it is ideal for board-to-board PCB connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its quality and performance for seamless connectivity solutions.