833-086-558-201

Heilind Number:EDA833-086-558-201
Manufacturer:EDAC
Manufacturer Number:833-086-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color, it not only stands out visually but also offers functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability in any environment. The connector features two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, providing 86 positions for seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronic setup. Explore our range of PCB connectors to find the perfect fit for your project.