833-086-558-802

Heilind Number:EDA833-086-558-802
Manufacturer:EDAC
Manufacturer Number:833-086-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees both reliability and safety. With two rows of copper alloy contacts, accommodating 86 positions with a pitch of .156 inches, it offers ample connectivity options. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.