833-086-558-807

Heilind Number:EDA833-086-558-807
Manufacturer:EDAC
Manufacturer Number:833-086-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-558-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 86 positions, it offers seamless integration on your PCB. The right-angle mount orientation allows for efficient space utilization, while its 3A amperage rating guarantees stable power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, meeting the demands of even the most rigorous environments. Upgrade your PCB connections with this essential component.