833-086-558-808

Heilind Number:EDA833-086-558-808
Manufacturer:EDAC
Manufacturer Number:833-086-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-558-808

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Boasting two rows with 86 copper alloy contact positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation offers flexibility in installation, while its 3 A amperage and wide operating temperature range of -40 to 105°C guarantee stable functionality. Trust in this essential component for efficient and secure PCB assemblies.