833-086-558-812

Heilind Number:EDA833-086-558-812
Manufacturer:EDAC
Manufacturer Number:833-086-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green hue for easy identification. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it facilitates secure and efficient data transmission. Its right-angle mount orientation and 86 positions cater to diverse connectivity needs, while a wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your connectivity solutions with this essential component.