833-086-559-212

Heilind Number:EDA833-086-559-212
Manufacturer:EDAC
Manufacturer Number:833-086-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-559-212

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector in vibrant green. Designed for efficiency, it features durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a 3A amperage capacity, it guarantees reliable power transmission. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it accommodates 86 positions with precision. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.