833-086-559-802

Heilind Number:EDA833-086-559-802
Manufacturer:EDAC
Manufacturer Number:833-086-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row configuration with 86 positions and a pitch of .156 inches, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in various applications. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures seamless functionality in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.