833-086-559-808

Heilind Number:EDA833-086-559-808
Manufacturer:EDAC
Manufacturer Number:833-086-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-559-808

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed with a dual-row configuration, it offers a total of 86 positions for seamless integration. The connector features a right-angle mount orientation, perfect for space-saving installations. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this high-quality component that ensures secure and stable connections.