833-086-559-812

Heilind Number:EDA833-086-559-812
Manufacturer:EDAC
Manufacturer Number:833-086-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-559-812

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless communication within circuitry. Designed for optimal performance, this connector features a vibrant Green color, complementing its durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures reliable conductivity, while its double-row design with 86 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, with a right angle mount orientation for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any professional setting. Trust in its quality to streamline your connections and elevate your electronic projects.