833-086-560-212

Heilind Number:EDA833-086-560-212
Manufacturer:EDAC
Manufacturer Number:833-086-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-560-212

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green design. Made from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With a high amperage rating of 3 A, it offers efficient power transmission between boards. Featuring two rows of 86 positions, it allows for extensive connections. The copper alloy contact material guarantees secure and stable contact, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.